Print Page
095-900-598-012
RF / Coaxial Cable Assembly, 6GHz Frequency, 12 ", 304.8 mm, RG316, MMCX Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-900-598-012Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5112479 |
| Product Range | 095-900-598-XXX Series |
| Your Part Number |
21 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
11 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM193.850 |
| 5+ | RM180.890 |
| 10+ | RM167.920 |
| 25+ | RM158.710 |
| 50+ | RM152.140 |
| 100+ | RM145.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM193.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-900-598-012Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5112479 |
| Product Range | 095-900-598-XXX Series |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Coaxial Cable Type | RG316 |
| Connector Type A | MMCX Right Angle Plug |
| Connector Type B | SMA Bulkhead Jack |
| Impedance | 50ohm |
| Jacket Colour | - |
| Product Range | 095-900-598-XXX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 12" |
|---|---|
| Coaxial Cable Type | RG316 |
| Connector Type B | SMA Bulkhead Jack |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 304.8mm |
|---|---|
| Connector Type A | MMCX Right Angle Plug |
| Impedance | 50ohm |
| Product Range | 095-900-598-XXX Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
