Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4923207
Product Range95-902-599 Series
Your Part Number
100 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM122.550 |
| 10+ | RM106.500 |
| 25+ | RM100.860 |
| 100+ | RM92.930 |
| 250+ | RM88.130 |
| 500+ | RM84.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM122.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4923207
Product Range95-902-599 Series
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° MHF 4L Plug
Impedance50ohm
Jacket Colour-
Product Range95-902-599 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.37mm Micro
Connector Type B
90° MHF 4L Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
95-902-599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
