Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-613-100.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4841066
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM112.350 |
| 5+ | RM106.750 |
| 10+ | RM101.150 |
| 25+ | RM95.990 |
| 50+ | RM92.450 |
| 100+ | RM90.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM112.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-613-100.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4841066
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.32mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BMHF-1-LK Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.32mm Micro
Connector Type B
MHF-1-LK Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076
