Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-230-0205Copy
Manufacturer Standard Lead Time15 weeks
Order Code4815503
Product RangeAT Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.940 |
| 10+ | RM5.970 |
| 25+ | RM5.870 |
| 50+ | RM5.740 |
| 100+ | RM5.380 |
| 250+ | RM4.980 |
| 500+ | RM4.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-230-0205Copy
Manufacturer Standard Lead Time15 weeks
Order Code4815503
Product RangeAT Series
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol AT04-2P Series 2 Position Receptacle Rectangular Connectors
Cable Exit Angle
90°
Product Range
AT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
