Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | CA 309 4016EP06050PCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5002877 |
| Your Part Number |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM518.390 |
| 5+ | RM479.140 |
| 10+ | RM465.350 |
| 25+ | RM446.300 |
| 50+ | RM436.310 |
| 100+ | RM419.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM518.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | CA 309 4016EP06050PCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 5002877 |
| Connector to Connector | CEE Plug to CEE Receptacle |
| Cable Length - Metric | 5m |
| Current Rating | 16A |
| Voltage Rating | 400V |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | CEE Plug to CEE Receptacle |
|---|---|
| Current Rating | 16A |
| Jacket Colour | Black |
| Cable Length - Imperial | 16.4ft |
| Cable Length - Metric | 5m |
|---|---|
| Voltage Rating | 400V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.08 |
