Print Page
HDASF011CA-10C
Pin Header, Wire-to-Board, 1.905 mm, 3 Rows, 11 Contacts, Through Hole Straight, HDAS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASF011CA-10CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4905348
Product RangeHDAS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM442.660 |
| 5+ | RM433.810 |
| 10+ | RM424.960 |
| 25+ | RM416.110 |
| 50+ | RM407.250 |
| 100+ | RM398.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM442.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASF011CA-10CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4905348
Product RangeHDAS Series
Connector SystemsWire-to-Board
Pitch Spacing1.905mm
No. of Rows3Rows
No. of Contacts11Contacts
Contact Termination TypeThrough Hole Straight
Product RangeHDAS Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.905mm
No. of Contacts
11Contacts
Product Range
HDAS Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
