Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6158Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923217
Your Part Number
30 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM531.670 |
| 5+ | RM492.990 |
| 10+ | RM464.520 |
| 25+ | RM440.140 |
| 50+ | RM427.020 |
| 100+ | RM422.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM531.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6158Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923217
Convert From Coax TypeSMPM-XT
Convert From GenderJack
Convert To Coax TypeSMPM-XT
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMPM-XT
Convert To Coax Type
SMPM-XT
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
