Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1183-6010Copy
Manufacturer Standard Lead Time14 weeks
Order Code4729690
Product RangeVITA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,355.740 |
| 5+ | RM1,262.690 |
| 10+ | RM1,169.640 |
| 25+ | RM1,121.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,355.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1183-6010Copy
Manufacturer Standard Lead Time14 weeks
Order Code4729690
Product RangeVITA Series
Convert From Coax Type1.85mm Coaxial
Convert From GenderJack
Convert To Coax TypeNanoRF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product RangeVITA Series
SVHCLead
Technical Specifications
Convert From Coax Type
1.85mm Coaxial
Convert To Coax Type
NanoRF
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
VITA Series
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
