Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-60095Copy
Manufacturer Standard Lead Time15 weeks
Order Code4838378
Product RangeVITA 67.3 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM378.870 |
| 5+ | RM351.640 |
| 10+ | RM324.400 |
| 25+ | RM311.610 |
| 50+ | RM302.110 |
| 100+ | RM288.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM378.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-60095Copy
Manufacturer Standard Lead Time15 weeks
Order Code4838378
Product RangeVITA 67.3 Series
Connector TypeSMPS Coaxial
Connector TypeSMPS Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.085" Flexible, RG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingCable Mount
Product RangeVITA 67.3 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMPS Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
VITA 67.3 Series
Connector Type
SMPS Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.085" Flexible, RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001991
