Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4681.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4814611
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM889.320 |
| 5+ | RM832.940 |
| 10+ | RM792.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM889.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-4681.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4814611
Cable Length - Imperial4.9"
Cable Length - Metric125mm
Coaxial Cable Type0.047" Flexible
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9"
Coaxial Cable Type
0.047" Flexible
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
125mm
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001306
