Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP SFH 4043B Infrared Emitter, 950 nm, 70 °, 0402 [1005 Metric], 9 mW/Sr, 12 ns, 12 ns](https://my.element14.com/productimages/standard/en_GB/4856069-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4856069RL
Cut Tape4856069
Product RangeChip LED Series
Also Known AsSFH 4043B, Q65115A1587
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.030 | RM10.15 |
| Total Price | RM10.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.030 |
| 10+ | RM1.530 |
| 25+ | RM1.460 |
| 50+ | RM1.320 |
| 100+ | RM1.230 |
| 150+ | RM1.220 |
| 200+ | RM1.210 |
| 250+ | RM1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4856069RL
Cut Tape4856069
Product RangeChip LED Series
Also Known AsSFH 4043B, Q65115A1587
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case Style0402 [1005 Metric]
Radiant Intensity (Ie)9mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChip LED Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
0402 [1005 Metric]
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
Chip LED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001