Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADR1001AEZ
Order Code4567210
Your Part Number
Technical Datasheet
229 In Stock
Need more?
229 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM693.510 |
| 10+ | RM512.620 |
| 25+ | RM454.530 |
| 100+ | RM425.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM693.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR1001AEZ
Order Code4567210
Technical Datasheet
Voltage Reference TypeShunt - Programmable
Product Range-
Reference Voltage Min4.9875V
Reference Voltage Max5.0125V
Initial Accuracy0.25%
Temperature Coefficient0
IC Case / PackageCLCC
No. of Pins20Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Reference Type
Shunt - Programmable
Reference Voltage Min
4.9875V
Initial Accuracy
0.25%
IC Case / Package
CLCC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
5.0125V
Temperature Coefficient
0
No. of Pins
20Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001