
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM358.210 |
Product Information
Product Overview
DC052A demonstration circuit features LTC1410, 650ns, high speed, 1.25Msps sampling, 12bit A/D converter. The LTC®1410 A/D converter draws only 160mW from ±5V supplies. In addition, the LTC1410 demo board is intended to illustrate the layout and bypassing techniques required to obtain optimum performance from this part. The LTC1410 demo board is designed to be easy to use and requires only ±7V to ±15V supplies, a conversion start signal and an analogue input signal (single-ended or differential). The LTC1410 is a very space efficient solution for A/D users. By combining a 12bit A/D, sample-and-hold, reference and clock circuitry into a single SOIC package, all the data acquisition circuitry including the bypass capacitors can be placed into an area of only 0.5 square inch.
- Proven 1.25Msps 12bit ADC surface mount layout
- Actual ADC footprint only 0.5inch² including bypass capacitors
- 72dB SINAD and 82dB THD at 600kHz inputs
Technical Specifications
Analog Devices
12bit
Data Converter
Demonstration Board LTC1410CS
No SVHC (04-Feb-2026)
LTC1410CS
1.25MSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
