Need more?
| Quantity | Price |
|---|---|
| 1+ | RM526.650 |
Product Information
Product Overview
DC1024A-A demonstration circuit is a micropower low noise boost converter with an output disconnect featuring the LT3494. The demo circuit demonstrates small size and low component count in boost configuration. This demo version is designed to convert a 3V - 4.2V source to 15V. The LT3494 features integrated Schottky diode, output disconnect function, dimming control, output sense resistor, and non-audible switching frequency over the entire load range.
- 1024A-A supplies 17mA at 3Vin
- 20mV ripple at VIN = 3.6V, ILOAD = 25mA
- 77% efficiency (Load at Vout) at VIN = 3.6V, ILOAD = 25mA
- 79% efficiency (Load at Vcap) at VIN = 3.6V, ILOAD = 25mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3494EDDB
-
LT3494EDDB
Boost Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
