register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM507.310 |
Product Information
Product Overview
DC1264A demonstration circuit features the LTC6410-6 low noise, low distortion differential Intermediate Frequency (IF) amplifier. This second evaluation board is meant for four port network analysis or in-circuit evaluation with a minimal number of board parasitic to achieve the full performance of the LTC6410-6. The LTC6410-6 is a high-speed differential amplifier with superior distortion and noise performance, perfect for demanding communications transceivers, cellular base stations, and other high-speed signal chain applications. The LTC6410-6 features a fully differential input and output and is capable of directly driving a 50 ohm load. One standout feature of the LTC6410-6 is the ability to independently adjust the input impedance with two resistors at the inputs. This allows the user to easily enhance the noise figure and power gain of the system for optimal performance.
Notes
For a general-purpose evaluation board for the LTC6410-6, obtain demo circuit 1103.
Technical Specifications
Analog Devices
Amplifier
Demonstration Board LTC6410-6
No SVHC (04-Feb-2026)
LTC6410-6
Differential IF Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
