Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM342.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM342.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1332B-ACopy
Order Code5133540
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2631ACTS8-LM12
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsDemonstration Board LTC2631ACTS8-LM12
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1332B-A demonstration circuit features the LTC2631ACTS8-LM12, a 12-bit I2C DAC with 1LSB (max) INL error. This device establishes a new benchmark for size and integration of 12-bit DACs and onboard reference. The DC1332B may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Integrated precision reference of 2.5V full-scale 10ppm/°C
- 400kHz I2C interface
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2631ACTS8-LM12
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2631ACTS8-LM12
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
