Need more?
| Quantity | Price |
|---|---|
| 1+ | RM342.610 |
Product Information
Product Overview
DC1384A-A demonstration circuit features the LTC2452, a 16bit high performance differential ∆Σ analogue-to-digital converter (ADC) with an SPI interface. The input is bipolar with a range of Ref-to Ref+. The modulator’s proprietary sampling technique reduces the average input current to less than 50nA – orders of magnitude lower than typical delta sigma ADCs. The LTC2452 is available in an 8 pin, 3x2mm DFN package and has an easy to use SPI interface. DC1384 is a member of QuickEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2452 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
Technical Specifications
Linear Technology
16bit
Data Converter
Demonstration Board LTC2452
No SVHC (04-Feb-2026)
LTC2452
60SPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
