Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1417ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133332
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM565.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM565.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1417ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133332
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6230
Kit Application TypeAmplifier
Application Sub TypeTransimpedance Amplifier
Kit ContentsDemonstration Board LT6230
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1417A is a demonstration circuit for low noise transimpedance amplifier. It utilizes the low voltage noise LT6230 and LT6230-10 op-amps, and the low current noise LTC6240 op-amp, along with the discrete NXP JFET BF862, allowing the user to take advantage of each component’s particular optimization. These components are arranged with jumpers allowing various composite configurations. A socketed photodiode, OSRAM SFH213, is also provided.
- Nominal supply voltage of +/-5V
- Supply current of 12mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6230
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6230
Application Sub Type
Transimpedance Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
