Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM373.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM373.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1444A-ACopy
Order Code5133481
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2301
No. of Bits12bit
Sampling Rate14kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2301, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1444A-A demonstration circuit features the LTC2301 1-channel, 12bit successive approximation ADC with I2C compatible interface. DC1444A demonstrates the DC performance of the LTC2301 ADC in conjunction with the DC590B Quick Eval data collection board. Alternatively, by connecting DC1444A into a customer application the performance of the LTC2301 can be evaluated directly in that circuit.
- DC1444A-A uses LTC2301CMS
- DC1444A-A demo board requires DC590 to operate
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2301, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2301
Sampling Rate
14kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
