Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM513.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM513.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1684A-BCopy
Order Code5133565
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2752
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2752
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1684A-B is a demonstration circuit featuring the LTC2752A dual, SPI, 16-bit SoftSpan™ current-output DAC. The LTC®2752 operates from a single 3V to 5V supply and is guaranteed monotonic over temperature. The LTC2752A provides full 16-bit performance (±1LSB INL and DNL, max) over temperature without any adjustments. The DC1684A-B uses LT®1468 amplifiers recommended for 16-bit applications.
- 4-wire SPI interface
- Six programmable output ranges: 0V to 5V, 0V to10V, ±5V, ±10V, ±2.5V, –2.5V to 7.5V
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2752
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2752
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
