Print Page
DC1721A
Demonstration Board, LTC4000EGN#PBF/LTC3789EGN#PBF, Battery Charge/Synchronous Buck-Boost Controller
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1721ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4409708
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM830.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM830.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1721ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4409708
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charge Controller, Synchronous Buck-Boost Controller
Silicon Core NumberLTC4000EGN#PBF, LTC3789EGN#PBF
Silicon ManufacturerAnalog Devices
Kit ContentsDemo Board LTC4000EGN#PBF, LTC3789EGN#PBF
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1721A is a LTC4000EGN/LTC3789EGN demo board for 14.6V, 5A battery charger with 6VIN to 36VIN buck-boost converter.
- LTC4000 high voltage high current controller for battery charging and power management
- LTC3789 high efficiency, synchronous, 4-switch buck-boost controller
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC4000EGN#PBF, LTC3789EGN#PBF
Kit Contents
Demo Board LTC4000EGN#PBF, LTC3789EGN#PBF
SVHC
No SVHC (07-Jul-2017)
Application Sub Type
Battery Charge Controller, Synchronous Buck-Boost Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
