Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1767ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4870640 |
| Your Part Number |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM391.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM391.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1767ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4870640 |
| Board Type | Demonstration Board |
| IC / Module Used | LTC2997 |
| Application Sub Type | Remote/Internal Temperature Sensor |
| Kit Contents | Demonstration Board LTC2997 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
DC1767A is a demo board for the LTC2997 remote/internal temperature sensor. The demonstration circuit 1767 features the LTC®2997, a high accuracy, analogue output, temperature sensor.
- Designed to allow easy evaluation of the LTC2997
Technical Specifications
| Board Type | Demonstration Board |
|---|---|
| Application Sub Type | Remote/Internal Temperature Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | LTC2997 |
|---|---|
| Kit Contents | Demonstration Board LTC2997 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
