Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC183ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133497
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM565.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM565.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC183ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133497
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1598CG
No. of Bits12bit
Sampling Rate16.8kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsDemonstration Board LTC1598CG
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC183A is a demonstration circuit for the LTC1598 8-channel, micropower sampling 12bit serial I/O A/D converter.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1598CG
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1598CG
Sampling Rate
16.8kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
