
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC200A-LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133504 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM514.950 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC200A-LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133504 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC1416 |
| No. of Bits | 14bit |
| Sampling Rate | 400kSPS |
| Kit Application Type | Data Converter |
| Application Sub Type | ADC |
| Kit Contents | Demo Board LTC1416 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC200A-L is a demonstration board for the LTC1416 low power 14-bit, 400ksps sampling ADC. The LTC1416 draws 70mW. The LTC1416 demo board provides the user with a way to evaluate the LTC1416 high speed A/D converters. In addition, the LTC1416 demo board is intended to illustrate the layout and bypassing techniques required to obtain optimum performance from these parts. The LTC1416 demo board is designed to be easy to use and requires only ±7V to ±15V supplies, a conversion-start signal and an analogue input signal (single-ended or differential). The LTC1416 is a very space efficient solutions for A/D users. By combining a 14-bit A/D, sample-and-hold and reference into a single SSOP package, all the data acquisition circuitry, including the bypass capacitors, can be placed in an area of only 0.5 inch2.
- Proven 400ksps (LTC1416) and 800ksps (LTC1419) 14-bit ADC surface mount layout
- Actual ADC footprint is only 0.5inch2 including bypass capacitors
- 80dB SINAD and 90dB THD at 200kHz inputs
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| No. of Bits | 14bit |
| Kit Application Type | Data Converter |
| Kit Contents | Demo Board LTC1416 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC1416 |
|---|---|
| Sampling Rate | 400kSPS |
| Application Sub Type | ADC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
