
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC209ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133505 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM411.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC209ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133505 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC1404CS8 |
| No. of Bits | 12bit |
| Sampling Rate | 600kSPS |
| Kit Application Type | Data Converter |
| Application Sub Type | Successive Approximation ADC |
| Kit Contents | Demonstration Board LTC1404CS8 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC209A is a demonstration board for LTC1404 IC. The LTC1404 is a 1.6ms, 600ksps, sampling 12-bit ADC that draws only 75mW from single 5V or ±5V supplies. The LTC1404 demo board provides the user with a way to evaluate the LTC1404 high speed A/D converter. In addition, the LTC1404 demo board is intended to illustrate the layout and bypassing techniques required to obtain optimum performance from this part. The board is designed to be easy to use and requires only ±7V to ±15V supplies, a conversion-start signal and an analogue input signal. The LTC1404 is a very space efficient solution for A/D users. By combining a 12-bit A/D, sample-and-hold, reference and clock circuitry into a single SO package, all the data acquisition circuitry, including the bypass caps, can be placed into an area of only 0.19 inch2. The LTC1404 is intended for applications in telecommunications, digital signal processing, imaging or any high speed, high resolution data acquisition application.
- Proven 600ksps 12-bit ADC surface mount layout
- Actual ADC footprint only 0.19inch2, including bypass capacitors
- 72dB SINAD and –80dB THD at 100kHz inputs (typ)
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| No. of Bits | 12bit |
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC1404CS8 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC1404CS8 |
|---|---|
| Sampling Rate | 600kSPS |
| Application Sub Type | Successive Approximation ADC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
