
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM569.470 |
Product Information
Product Overview
DC2620A-A demonstration circuit uses the LTC®7106, a precision, bidirectional, 7-bit current DAC with PMBus interface, and can be used to adjust the output voltage of any conventional VFB-referenced regulator. The LTC7106 can work with most power management controllers, regulators or modules to enable digital control of the output voltage. The DC2620A-A requires input voltage range from 2.5V to 5.5V, which can be powered either by an external supply or directly from the DC1613A dongle. The LTC7106 provides three ranges of IDAC output current: Nominal range(-64µA to 63µA), range high (-256µA to 252µA) and range low (-16µA to 15.75µA). Only the nominal range is optimized with the highest accuracy. It is recommended that users design the resistor divider using the nominal range of the IDAC setting.
- IC bias voltage range from 2.5 to 5.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7106EDDB
No SVHC (07-Jul-2017)
LTC7106EDDB
DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
