
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,062.030 |
Product Information
Product Overview
DC2736A demonstration circuit is a single output high voltage nonisolated synchronous step-down converter that drives all GaN transistor power stage. It features the LTC®7800, a low quiescent current high frequency (programmable fixed frequency from 320KHz up to 2.25MHz) synchronous step-down DC/DC controller housed in a small 3mm × 4mm QFN package. This DC2736A operates over an input voltage range from 30V to 55V, while the LTC7800 can operate up to 60V. This demo board produces a 12V output voltage with up to 20A output current, and is configured with a sense resistor for current sensing. A mode selector allows the DC2736A to operate in forced continuous operation, pulse-skipping or Burst Mode® operation during light loads.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC7800EUDC
-
LTC7800EUDC
Synchronous Buck Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
