
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM771.510 |
Product Information
Product Overview
DC2821A demonstration circuit is a compact no-opto isolated flyback converter featuring the LT®8302. The DC2821A outputs 12V, and maintains ±1% (typ) regulation with a load current from 5mA up to 1.4A and over an input voltage from 4V to 28V. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit this leakage inductance spike within the MOSFET voltage rating of 65V, an RC snubber and a TVS clamp are installed to damp the ringing and clamp the MOSFET drain voltage to a safe level. The demo circuit can be easily modified for different applications using predesigned transformers.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8302ES8E#PBF
-
LT8302ES8E#PBF
Isolated Flyback Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
