
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC575ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133517 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM358.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC575ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133517 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2410CGN |
| No. of Bits | 24bit |
| Sampling Rate | 7.5SPS |
| Kit Application Type | Data Converter |
| Application Sub Type | ADC |
| Kit Contents | Demonstration Board LTC2410CGN, User Guide |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC575A demonstration circuit features the LTC2410, a 24bit high performance ∆Σ analogue-to-digital converter (ADC). The LTC2410 features 2ppm linearity, 2.5ppm full-scale accuracy, 0.1ppm offset, and 0.16ppm noise. The inputs and reference are fully differential, with input common mode rejection of 140dB. The LTC2410 is available in a 16 pin GN package and has an easy to use SPI interface. DC575A is designed to allow easy evaluation of the LTC2410 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
- Member of QuickEval™ family of demonstration boards
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| No. of Bits | 24bit |
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2410CGN, User Guide |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC2410CGN |
|---|---|
| Sampling Rate | 7.5SPS |
| Application Sub Type | ADC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
