
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM334.090 |
Product Information
Product Overview
EVAL-AD5310RDBZ is a daughter board to evaluate the AD5310R, single-channel, voltage output, digital-to-analogue converter (DAC). The EVAL-AD5310RDBZ evaluation board is designed to help users quickly prototype AD5310R circuits and reduces design time. The AD5310R operates from a single 2.7V to 5.5V supply. The evaluation board interfaces to the USB port of a PC via the SDP board. This evaluation board requires the EVAL-SDP-CB1Z board (SDP-B controller board) or the EVAL-SDP-CS1Z board (SDP-S controller board).
- Full featured board in conjunction with nanoDAC® motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5310RDBZ daughter board, EVAL-MBnanoDAC-SDZ motherboard.
Technical Specifications
Analog Devices
10bit
Data Converter
Eval Board AD5310R, EVAL-MBnanoDAC-SDZ Motherboard
No SVHC (04-Feb-2026)
AD5310R
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
