Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM334.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM334.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5311RDBZCopy
Order Code5143168
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5311R
No. of Bits10bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEval Board AD5311R, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5311RDBZ is a daughter board to evaluate the AD5311R, 10-Bit, single-channel voltage output Digital-to-Analog Converter (DAC) designed to quickly prototype AD5311R circuits and reduces design time. The evaluation board interfaces with the USB port of a PC via the SDP-B controller board. The AD5311R operates from a single 2.7V to 5.5V supply. This evaluation board requires the SDP-B controller board (must be purchased separately).
- Full featured board in conjunction with the nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5311RDBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
10bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD5311R, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5311R
Sampling Rate
-
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
