
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM441.830 |
Product Information
Product Overview
EVAL-AD5323DBZ is an evaluation board to evaluate the AD5323 12bit, dual-channel voltage output Digital-to-Analog Converter (DAC). The EVAL-AD5323DBZ evaluation board helps users quickly prototype new AD5323 circuits and reduces design time. The AD5323 operates from a single 2.5V to 5.5V supply. The EVAL-AD5323DBZ interfaces with the USB port of a PC via the SDP-B controller board. Software is supplied with the evaluation board to allow the user to program the AD5323. The EVAL-AD5323DBZ evaluation board requires the SDP-B controller board (must be purchased separately).
- Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with the Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5323DBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5323, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
No SVHC (04-Feb-2026)
AD5323
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
