Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADIN1101D3ZCopy |
| Order Code | 5176661 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,039.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,039.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADIN1101D3ZCopy |
| Order Code | 5176661 |
| Kit Application Type | Interface |
| Application Sub Type | 10BASE-T1L Ethernet PHY Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADIN1101 |
| Product Range | - |
| Kit Contents | Evaluation Board ADIN1101, Plugin Screw Terminal Conn/Ethernet Cable/RJ45 Conn, USB-A to USB-C Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | 10BASE-T1L Ethernet PHY Transceiver |
|---|---|
| Silicon Core Number | ADIN1101 |
| Kit Contents | Evaluation Board ADIN1101, Plugin Screw Terminal Conn/Ethernet Cable/RJ45 Conn, USB-A to USB-C Cable |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
