Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM430.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM430.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADPL42010AZCopy
Order Code5156632
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPL42010ABRCZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLDO Linear Regulator
Kit ContentsEvaluation Board ADPL42010ABRCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADPL42010ABRCZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADPL42010ABRCZ
Application Sub Type
LDO Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
