
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM121.900 |
Product Information
Product Overview
EVAL-HSAMP-2CPZ-10 is an Universal Evaluation Board that helps users to evaluate dual, high speed op amps offered in the 10-lead, 3 mm × 3 mm LFCSP. The dual LFCSP board is a bare board (that is, there are no components soldered to the board) that enables users to quickly prototype a variety of dual op amp circuits, which minimizes risk and reduces time to market. The evaluation board is a 2-layer printed circuit board (PCB) that accepts SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The evaluation board components are primarily surface-mount technology (SMT) 0603 case size, with the exception of the electrolytic bypass capacitors (C1 and C3), which are 3528 case size.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted subminiature version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
Technical Specifications
Analog Devices
Amplifier
Evaluation Board
No SVHC (04-Feb-2026)
-
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
