
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LTC4306-PMDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133271 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM242.940 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LTC4306-PMDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133271 |
| Kit Application Type | Interface |
| Application Sub Type | 2-Wire I2C Bus, SMBus Multiplexer |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC4306 |
| Product Range | - |
| Kit Contents | Evaluation Board LTC4306 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-LTC4306-PMDZ features LTC4306, a 4-channel, 2-wire I2C bus and SMBus compatible multiplexer having bus buffers that provide capacitive isolation between the upstream bus and downstream buses. This evaluation board provides 6-pin PMOD connectors for upstream and downstream connection for compatibility with PMOD form factors such as EVAL-ADICUP3029, an Arduino based Wireless Development Platform for Internet of Things applications based on an ultra-low power ARM Cortex-M3 processor. Pmod™ is the Digilent defined standard of Peripheral Modules, small I/O interface boards that offer an ideal way to extend the capabilities of programmable logic and microcontroller boards. They allow sensitive signal conditioning circuits and high-power drive circuits to be placed where they are most effective - near sensors and actuators.
- Supports four selectable downstream I²C buses for flexible bus routing and system expansion
- Downstream buses support independent pull-up voltages from 2.7V to 5.5V for level shifting
- Programmable timeout disconnects downstream buses when an I²C bus remains stuck low
- Rise-time accelerators reduce signal rise time and improve I²C communication over longer cables
- Bus buffering isolates upstream/downstream buses reducing capacitance and improving signal integrity
- Hot-swap protection prevents I²C bus corruption during live insertion or removal from backplanes
- Dedicated ALERT-N inputs on downstream buses provide efficient fault detection and reporting
- Two GPIO pins support input, open-drain output, and push-pull output configurations for control
- Three address pins provide 27 distinct I²C addresses for flexible device addressing and nesting
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | 2-Wire I2C Bus, SMBus Multiplexer |
|---|---|
| Silicon Core Number | LTC4306 |
| Kit Contents | Evaluation Board LTC4306 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
