Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1168CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839475
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM53.530 |
| 10+ | RM42.090 |
| 50+ | RM37.520 |
| 100+ | RM36.100 |
| 250+ | RM34.610 |
| 500+ | RM33.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM53.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1168CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839475
No. of Channels1Channels
Input Offset Voltage20µV
Slew Rate Typ0.5V/µs
Gain Bandwidth Product-
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageNDIP
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypeLow Power, Precision, Programmable Gain
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Power, Precision, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Offset Voltage
20µV
Gain Bandwidth Product
-
IC Case / Package
NDIP
CMRR
140dB
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
