Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370IDD#PBFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4839476
Your Part Number
121 In Stock
Need more?
121 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.750 |
| 10+ | RM26.130 |
| 25+ | RM24.230 |
| 121+ | RM21.910 |
| 363+ | RM20.810 |
| 605+ | RM20.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6370IDD#PBFCopy
Manufacturer Standard Lead Time16 weeks
Order Code4839476
No. of Channels1Channels
Input Offset Voltage15µV
Slew Rate Typ11V/µs
Gain Bandwidth Product-
Supply Voltage Range4.75V to 35V
IC Case / PackageDFN-EP
No. of Pins10Pins
CMRR112dB
Instrumentation Amplifier TypeHigh Precision, Low Noise
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
11V/µs
Supply Voltage Range
4.75V to 35V
No. of Pins
10Pins
Instrumentation Amplifier Type
High Precision, Low Noise
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Offset Voltage
15µV
Gain Bandwidth Product
-
IC Case / Package
DFN-EP
CMRR
112dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
