LTC1456IS8#PBF
Digital to Analogue Converter, Rail-to-Rail Output, 12 bit, 3 Wire, Serial, 5.5 V, 4.5 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1456IS8#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4387964 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM71.760 |
| 10+ | RM56.980 |
| 25+ | RM53.290 |
| 100+ | RM49.230 |
| 300+ | RM46.970 |
| 500+ | RM46.130 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1456IS8#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4387964 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Resolution | 12bit |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | NSOIC |
| Output Type | Voltage |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1456IS8#PBF is a complete single supply, rail-to-rail voltage output, 12bit digital-to-analogue converter (DAC). It includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. It includes an active-low CLR pin that asynchronously clears the DAC to zero scale. The LTC1456 has an internal 2.048V reference and a full-scale output of 4.095V. It operates on a 4.5V to 5.5V supply, dissipating 2.2mW. Applications include digital calibration, industrial process control, automatic test equipment, and cellular telephones.
- 12bit resolution, buffered true rail-to-rail voltage output
- Asynchronous clear input, built-in reference
- Schmitt trigger on clock input allows direct optocoupler interface
- Power-on reset clears DAC to 0V, 3-wire cascadable serial interface
- Integral nonlinearity is ±3.5LSB maximum at (VCC = 4.5V to 5.5V, TA = 25°C)
- Offset error is ±12mV maximum at (VCC = 4.5V to 5.5V, TA = 25°C)
- Positive supply voltage range from 4.5V to 5.5V, supply current is 430µA typ at (TA = 25°C)
- Offset error temperature coefficient is ±15µV/°C typical at (VCC = 4.5V to 5.5V, TA = 25°C)
- Voltage output slew rate is 1V/µs typical at (VCC = 4.5V to 5.5V, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Serial |
|---|---|
| Interfaces | 3 Wire, Serial |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | NSOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
