Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15344052Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904210
Product RangeDUCON 2.8 Series
Your Part Number
1,490 In Stock
Need more?
1,490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.180 |
| 10+ | RM12.290 |
| 100+ | RM9.810 |
| 500+ | RM8.600 |
| 1000+ | RM8.150 |
| 2500+ | RM7.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15344052Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904210
Product RangeDUCON 2.8 Series
Product RangeDUCON 2.8 Series
No. of Positions6Ways
For Use WithAptiv DUCON 2.8 Series Automotive Contacts
Connector Body MaterialNylon 6 (Polyamide 6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DUCON 2.8 Series
No. of Positions
6Ways
Connector Body Material
Nylon 6 (Polyamide 6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv DUCON 2.8 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00572
.jpg)