Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM86.070 |
| 10+ | RM84.370 |
| 50+ | RM82.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM86.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00083Copy
Order Code4909496
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino UNO Media Carrier Board ASX00083
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino UNO Media Carrier Board ASX00083
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO Q Single Board Computer, VENTUNO Q Edge AI Computer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
