![KYOCERA AVX 06033C104JAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 5%, X7R](https://my.element14.com/productimages/standard/en_GB/1458900-40.jpg)
172,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.751 | RM7.51 |
| Total Price | RM7.51 | ||
| Quantity | Price |
|---|---|
| 10+ | RM0.751 |
| 100+ | RM0.737 |
| 500+ | RM0.721 |
| 1000+ | RM0.707 |
| 2000+ | RM0.691 |
| Quantity | Price |
|---|---|
| 4000+ | RM0.677 |
| 20000+ | RM0.627 |
| 40000+ | RM0.615 |
Product Information
Product Overview
The 06033C104JAT2A is a multilayer Ceramic Capacitor, with X7R dielectric, 25V voltage and 0603 chip. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Ni/Sn Plated Termination
Applications
Industrial
Technical Specifications
0.1µF
0603 [1608 Metric]
X7R
1.6mm
SMD
125°C
MSL 1 - Unlimited
25V
± 5%
-
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 06033C104JAT2A
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
