Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJX476K016RNJ Surface Mount Tantalum Capacitor, 47 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, X](https://my.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJX476K016RNJCopy
Order Code
Re-Reel1432502RL
Cut Tape1432502
Product RangeTAJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJX476K016RNJCopy
Order Code
Re-Reel1432502RL
Cut Tape1432502
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current365mA
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Alternatives for TAJX476K016RNJ
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
365mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
