Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD107M010R0100 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, D](https://my.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107M010R0100Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2665448
Re-Reel1462411RL
Cut Tape1462411
Product RangeTPS Series
Your Part Number
528 In Stock
3,000 more incoming. You can reserve stock now
528 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.440 | RM6.44 |
| Total Price | RM6.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.440 |
| 10+ | RM3.500 |
| 50+ | RM3.350 |
| 100+ | RM3.190 |
| 200+ | RM3.130 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | RM2.300 |
| 2500+ | RM2.260 |
| 5000+ | RM2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107M010R0100Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2665448
Re-Reel1462411RL
Cut Tape1462411
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.23A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TPSD107M010R0100 is a SMD Tantalum Capacitor with an ESR as low as 80mΩ. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC convertors. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. This device meets the requirements of AEC-Q200 for the automotive industry.
- Low ESR series of robust Mn0₂ solid electrolyte capacitor
Applications
Power Management, Automotive
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.23A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSD107M010R0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
