Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07706064Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568316
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM95.170 |
| 5+ | RM91.820 |
| 10+ | RM88.470 |
| 20+ | RM87.230 |
| 50+ | RM86.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM95.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07706064Copy
Manufacturer Standard Lead Time6 weeks
Order Code4568316
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric61.3mm
External Depth - Metric61.1mm
IP RatingIP66, IP68
Body ColourLight Grey, Transparent
NEMA RatingNEMA 3
External Height - Imperial1.57"
External Width - Imperial2.41"
External Depth - Imperial2.41"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
07706064 is an EUROMAS X plastic enclosure. It is a new industrial enclosure made of polycarbonate, crystal-clear lid and with wall brackets.
- EUROMAS X enclosure has a recessed surface for mounting membrane keyboards or display panels
- Cover screws secured against falling out, are screwed into high-quality threaded bushes
- PCBs can be securely fastened via screw domes in the lower part
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 110°C
- Enclosure material polycarbonate, foamed-in gasket
- Protection class IP66 and IP68, NEMA 3 rating
- Colour light grey similar to RAL7003
- 40.1mm x 60mm x 60mm (height x width x depth) enclosure size
Contents
Lid and base, 4 screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
61.1mm
Body Colour
Light Grey, Transparent
External Height - Imperial
1.57"
External Depth - Imperial
2.41"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
61.3mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
2.41"
Product Range
Euromas X Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
