Print Page
2035-09-SM-RPLF
Gas Discharge Tube (GDT), Precision, 2035-xx-SM Series, 90 V, 2 Terminal SMD, 10 kA, 525 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2035-09-SM-RPLFCopy
Order Code5172880
Product Range2035-xx-SM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1500+ | RM2.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
RM3,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2035-09-SM-RPLFCopy
Order Code5172880
Product Range2035-xx-SM Series
Product Range2035-xx-SM Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2035-xx-SM Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
