Print Page
2036-09-SM-RPLF
Gas Discharge Tube (GDT), Precision, Mini-TRIGARD 2036-xx-SM, 90 V, 3 Terminal SMD, 20 kA, 550 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-09-SM-RPLFCopy
Order Code5172885
Product RangeMini-TRIGARD 2036-xx-SM
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | RM4.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM4,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-09-SM-RPLFCopy
Order Code5172885
Product RangeMini-TRIGARD 2036-xx-SM
Product RangeMini-TRIGARD 2036-xx-SM
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-TRIGARD 2036-xx-SM
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
