Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC453232-4R7KLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4759364
Product RangeCC453232 Series
Your Part Number
14,000 In Stock
Need more?
14,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 500+ | RM0.929 |
| 1000+ | RM0.911 |
| 1500+ | RM0.893 |
| 2500+ | RM0.871 |
| 5000+ | RM0.854 |
| 12500+ | RM0.836 |
| 25000+ | RM0.819 |
| 50000+ | RM0.797 |
Price for:Each
Minimum: 500
Multiple: 500
RM464.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-4R7KLCopy
Manufacturer Standard Lead Time4 weeks
Order Code4759364
Product RangeCC453232 Series
Inductance4.7µH
DC Resistance Max0.27ohm
Self Resonant Frequency35MHz
DC Current Rating650mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
35MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.27ohm
DC Current Rating
650mA
Product Range
CC453232 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
