Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoEIA-3025-RD-PKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4923239
Also Known As149395
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4,206.950 |
| 5+ | RM4,122.840 |
| 10+ | RM4,038.700 |
| 25+ | RM3,954.560 |
| 50+ | RM3,870.430 |
| 100+ | RM3,786.290 |
Price for:Sheet of 4500
Minimum: 1
Multiple: 1
RM4,206.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoEIA-3025-RD-PKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4923239
Also Known As149395
Label TypeInspection
Label Height6.35mm
Label Width7.62mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendArrow (Inspection)
Label ColourRed on Black
Pack Quantity25
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Inspection
Label Width
7.62mm
Label Material
Vinyl Cloth
Label Colour
Red on Black
Product Range
-
Label Height
6.35mm
Label Diameter
-
Label Legend
Arrow (Inspection)
Pack Quantity
25
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454
