Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-16X4.4-7696-WTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4923231
Product RangeDuraSleeve Series
Also Known As312059
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM150.570 |
| 5+ | RM136.790 |
| 10+ | RM134.130 |
| 25+ | RM129.390 |
| 50+ | RM123.830 |
| 100+ | RM120.500 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
RM150.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-16X4.4-7696-WTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4923231
Product RangeDuraSleeve Series
Also Known As312059
Label TypeThermal Transfer Printable
Label Height4.4mm
Label Width16mm
Label Diameter-
Label MaterialVinyl
Label LegendBlank (No Legend)
Label ColourWhite
Pack Quantity250
Product RangeDuraSleeve Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
16mm
Label Material
Vinyl
Label Colour
White
Product Range
DuraSleeve Series
Label Height
4.4mm
Label Diameter
-
Label Legend
Blank (No Legend)
Pack Quantity
250
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
